Osram LBW5SN-FZHX-25-Z technical specifications.
| Package/Case | 120 |
| Forward Current | 700mA |
| Illumination Color | Blue |
| Luminous Flux | 15lm |
| Luminous Intensity | 8cd |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 800 |
| Series | Platinum Dragon |
| Viewing Angle | 120° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LBW5SN-FZHX-25-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
