
Uni-color blue chip LED emitter, 2-pin SMD package for surface mounting. Features a 120° viewing angle, colored diffused lens, and 1800mcd maximum intensity. Operates with a maximum forward current of 50mA and a maximum forward voltage of 3.7V, suitable for temperatures from -40°C to 110°C. Package dimensions are 4.2mm (L) x 3.8mm (W) x 4.2mm (H) with a 2.54mm pin pitch.
Osram LCB A6SG-U2AB-3J4K technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.2(Max) |
| Package Width (mm) | 3.8(Max) |
| Package Height (mm) | 4.2(Max) |
| Seated Plane Height (mm) | 4.2(Max) |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Right Angle |
| Color | Blue |
| Intensity | 1800mcd(Max) |
| LED Material | InGaN |
| High Brightness | Yes |
| Lens Appearance | Colored Diffused |
| Luminous Flux | 2.4lm |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Lens Dimensions | 2.4x2.4x0.95mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 3.7V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram LCB A6SG-U2AB-3J4K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.