
Blue Uni-Color Chip LED emitter featuring a 2-pin SMD package for surface mounting. This high-brightness, InGaN LED offers a maximum intensity of 1800mcd and a luminous flux of 2.4lm with a wide 120° viewing angle. The compact SMD package measures 4.2mm(Max) in length, 3.8mm(Max) in width, and 4.2mm(Max) in height, with a 2.54mm pin pitch. Operating within a temperature range of -40°C to 110°C, this LED has a maximum forward current of 50mA and a maximum forward voltage of 3.7V.
Osram LCB A6SG-U2AB-6J7K technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.2(Max) |
| Package Width (mm) | 3.8(Max) |
| Package Height (mm) | 4.2(Max) |
| Seated Plane Height (mm) | 4.2(Max) |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Right Angle |
| Color | Blue |
| Intensity | 1800mcd(Max) |
| LED Material | InGaN |
| High Brightness | Yes |
| Lens Appearance | Colored Diffused |
| Luminous Flux | 2.4lm |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Lens Dimensions | 2.4x2.4x0.95mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 3.7V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram LCB A6SG-U2AB-6J7K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.