Uni-color blue chip LED emitter in a 4-pin PLCC package, featuring a lead-frame SMT design with J-lead configuration. This surface-mount component offers a maximum luminous intensity of 1800mcd and a luminous flux of 3.77lm, with a wide 120° viewing angle. Constructed with InGaN LED material and a colored diffused lens, it operates within a temperature range of -40°C to 110°C and supports a maximum forward current of 50mA at a maximum forward voltage of 3.8V. The plastic leached chip carrier package measures 3mm (max) length, 3.4mm (max) width, and 2.1mm (max) height.
Osram LCB E6SG-V1AB-3J4K technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 3.4(Max) |
| Package Height (mm) | 2.1(Max) - 0.1 |
| Seated Plane Height (mm) | 2.1(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 1800mcd(Max) |
| LED Material | InGaN |
| High Brightness | Yes |
| Lens Appearance | Colored Diffused |
| Luminous Flux | 3.77lm |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Lens Dimensions | 2.4x2.4x0.9mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 3.8V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram LCB E6SG-V1AB-3J4K to view detailed technical specifications.
No datasheet is available for this part.