
Uni-color blue chip LED emitter, designed for automotive applications. This 2-pin Surface Mount Device (SMD) features a J-lead package with dimensions of 2.1mm (L) x 1.5mm (W) x 1.25mm (H). It offers a maximum intensity of 22.4mcd and a luminous flux of 0.045lm, with a wide 120° viewing angle. Constructed with InGaN LED material, it operates within a temperature range of -40°C to 100°C, supporting a maximum forward current of 15mA and a maximum forward voltage of 3.3V.
Osram LCB M67S-K1M1-3K4L technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.1(Max) |
| Package Width (mm) | 1.5(Max) |
| Package Height (mm) | 1.25(Max) |
| Seated Plane Height (mm) | 1.4(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 22.4mcd(Max) |
| LED Material | InGaN |
| High Brightness | Yes |
| Lens Appearance | Colored Diffused |
| Luminous Flux | 0.045lm |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 1.5x1x0.71mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 15mA |
| Maximum Forward Voltage | 3.3V |
| Reverse Voltage | 5V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram LCB M67S-K1M1-3K4L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.