Uni-color blue chip LED emitter in a 2-pin PLCC package for surface mount applications. Features a 120° viewing angle and colored diffused lens, delivering 1400mcd maximum intensity and 0.24lm luminous flux. Operates with a maximum forward current of 15mA and a maximum forward voltage of 3.8V, with a reverse voltage rating of 5V. This high-brightness LED is constructed with InGaN material and supports a wide operating temperature range from -40°C to 100°C.
Osram LCB T67S-P1R1-6J7K technical specifications.
| Package/Case | PLCC |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.4(Max) |
| Package Width (mm) | 3(Max) |
| Package Height (mm) | 2.1(Max) - 0.1 |
| Seated Plane Height (mm) | 2.1(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 1400mcd(Max) |
| LED Material | InGaN |
| High Brightness | Yes |
| Lens Appearance | Colored Diffused |
| Luminous Flux | 0.24lm |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 2.4x2.4x0.9mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 15mA |
| Maximum Forward Voltage | 3.8V |
| Reverse Voltage | 5V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram LCB T67S-P1R1-6J7K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.