Osram LCGH9RM-LXLZ-1-0-350-R18-Z technical specifications.
| Case Code (Imperial) | 1515 |
| Case Code (Metric) | 3838 |
| Package/Case | 1515 |
| Color | Green |
| Max Current Rating | 500mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | OSRAM OSTAR |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 20°C/W |
| Viewing Angle | 120° |
| Wavelength | 600nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LCGH9RM-LXLZ-1-0-350-R18-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.