
High-power, high-brightness white chip LED emitter with a 3000K color temperature. Features a 2-pin, ceramic surface mount device (CSMD EP) package with dimensions of 3.1mm x 3.1mm and a seated plane height of 2.35mm. Delivers 104.2lm maximum luminous flux and 52000mcd intensity with an 80° viewing angle. Supports a maximum forward current of 700mA and a maximum forward voltage of 3.75V, operating within a temperature range of -40°C to 110°C.
Osram LCW CP7P-KRKT-5R8T-35 technical specifications.
| Package Family Name | SMD |
| Package/Case | CSMD EP |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Seated Plane Height (mm) | 2.35(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 52000mcd |
| High Brightness | Yes |
| Luminous Flux | 104.2lm(Max) |
| Viewing Angle | 80° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | 3000K |
| Maximum Forward Current | 700mA |
| Maximum Forward Voltage | 3.75V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram LCW CP7P-KRKT-5R8T-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.