High-brightness, high-power uni-color white chip LED emitter with a 2700K color temperature. Features a 2-pin Ceramic Surface Mount Device (CSMD) package with dimensions of 3.1mm x 3.1mm x 1.88mm (max). Delivers 72000mcd intensity and up to 224lm luminous flux with a 120° viewing angle. Operates from -40°C to 110°C with a maximum forward current of 1500mA and a maximum forward voltage of 3.25V.
Osram LCW CQAR.EC-MPMR-5U8X-1 technical specifications.
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 1.88(Max) |
| Seated Plane Height (mm) | 1.95(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 72000mcd |
| LED Material | InGaN |
| High Brightness | Yes |
| Luminous Flux | 224lm(Max) |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Lens Dimensions | 2.2x2.2x1.21mm |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | 2700K |
| Maximum Forward Current | 1500mA |
| Maximum Forward Voltage | 3.25V |
| Reverse Voltage | 1.2V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LCW CQAR.EC-MPMR-5U8X-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.