
High-brightness, high-power uni-color white chip LED emitter featuring a 2700K color temperature. This 2-pin, ceramic surface mount device (CSMD) offers a luminous flux of 130lm (Max) and an intensity of 70000mcd. Utilizing InGaN LED material, it operates with a maximum forward current of 800mA and a maximum forward voltage of 3.25V. The non-lead-frame SMT package measures 3.1mm x 3.1mm (Max) with a seated plane height of 2.35mm (Max), suitable for surface mounting with a top mount orientation and an 80° viewing angle. Operating temperature range is -40°C to 120°C.
Osram LCW CR7P.EC-KULQ-5U8X-1 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Seated Plane Height (mm) | 2.35(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 70000mcd |
| LED Material | InGaN |
| High Brightness | Yes |
| Luminous Flux | 130lm(Max) |
| Viewing Angle | 80° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | 2700K |
| Maximum Forward Current | 800mA |
| Maximum Forward Voltage | 3.25V |
| Reverse Voltage | 1.2V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LCW CR7P.EC-KULQ-5U8X-1 to view detailed technical specifications.
No datasheet is available for this part.