High-brightness, high-power white chip LED emitter with a 3500K color temperature. Features a 2-pin Ceramic Surface Mount Device (CSMD) package with a 150° viewing angle and circular lens. Delivers up to 140lm luminous flux and 31000mcd intensity, operating with a maximum forward current of 800mA and forward voltage of 3.25V. Designed for surface mounting with a maximum package size of 3.1mm x 3.1mm and a seated plane height of 1.58mm, suitable for operation between -40°C and 120°C.
Osram LCW CRDP.EC-LPLR-5O8Q-1 technical specifications.
Download the complete datasheet for Osram LCW CRDP.EC-LPLR-5O8Q-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.