
High-brightness, high-power uni-color white chip LED emitter featuring a 3000K color temperature. This 2-pin, 2-PCB component utilizes InGaN LED material and offers a luminous flux of 150lm (Max) with an intensity of 31000mcd. Packaged in a ceramic surface mount device (CSMD) with dimensions of 3.1mm (Max) length and width, and a seated plane height of 1.58mm (Max), it supports surface mounting with a top mount orientation. Operating across a temperature range of -40°C to 120°C, this LED has a maximum forward current of 800mA and a maximum forward voltage of 3.25V.
Osram LCW CRDP.EC-LPLR-5R8T-1 technical specifications.
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Seated Plane Height (mm) | 1.58(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 31000mcd |
| LED Material | InGaN |
| High Brightness | Yes |
| Luminous Flux | 150lm(Max) |
| Viewing Angle | 150° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | 3000K |
| Maximum Forward Current | 800mA |
| Maximum Forward Voltage | 3.25V |
| Reverse Voltage | 1.2V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LCW CRDP.EC-LPLR-5R8T-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.