Uni-color white chip LED emitter featuring a 5000K color temperature and high brightness. This 2-pin, ceramic surface mount device (CSMD) offers a maximum luminous flux of 150lm and a wide 150° viewing angle. Designed for top mount orientation, it operates within a temperature range of -40°C to 120°C, with a maximum forward current of 800mA and a maximum forward voltage of 3.25V. The InGaN LED material ensures high power capability.
Osram LCW CRDP.EC-LQLS-5H7I-1 technical specifications.
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Seated Plane Height (mm) | 1.58(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| LED Material | InGaN |
| High Brightness | Yes |
| Luminous Flux | 150lm(Max) |
| Viewing Angle | 150° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | 5000K |
| Maximum Forward Current | 800mA |
| Maximum Forward Voltage | 3.25V |
| Reverse Voltage | 1.2V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram LCW CRDP.EC-LQLS-5H7I-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.