Osram LCW E6SG-V2BA-4L8N-Z technical specifications.
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | 4000 K |
| Height | 2.1mm |
| Length | 3.2mm |
| Lens Color | Yellow |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Flux | 4.1lm |
| Luminous Intensity | 1570mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Power TOPLED® |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LCW E6SG-V2BA-4L8N-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.