
High-brightness, uni-color white chip LED emitter with a 4000K color temperature. Features a 4-pin PLCC package with J-lead configuration for surface mounting. Delivers 6400mcd intensity and 33lm luminous flux with a 135° viewing angle. Operates with a maximum forward current of 200mA and a maximum forward voltage of 3.8V, suitable for -40°C to 85°C environments.
Osram LCW G5GP-FZHX-5L8N technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.6(Max) |
| Package Width (mm) | 3.6(Max) |
| Package Height (mm) | 2.27(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 6400mcd |
| LED Material | InGaN |
| High Brightness | Yes |
| Lens Appearance | Non Diffused |
| Luminous Flux | 33lm(Max) |
| Viewing Angle | 135° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | 4000K |
| Maximum Forward Current | 200mA |
| Maximum Forward Voltage | 3.8V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LCW G5GP-FZHX-5L8N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.