
High-brightness, high-power uni-color white chip LED emitter with a 3000K color temperature. Features a clear, circular lens with a 170° viewing angle and 19800mcd intensity. This 2-pin, 2-PCB lead-frame SMT device offers a luminous flux of 97lm and is designed for surface mounting with gull-wing leads. Operating temperature range is -40°C to 125°C, with a maximum forward current of 1000mA and a maximum forward voltage of 3.7V.
Osram LCW W5AM-JZKY-4R9T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.2(Max) |
| Package Width (mm) | 6.2(Max) |
| Package Height (mm) | 3.1(Max) |
| Seated Plane Height (mm) | 3.2(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 19800mcd |
| LED Material | InGaN |
| High Brightness | Yes |
| Lens Appearance | Clear |
| Luminous Flux | 97lm |
| Viewing Angle | 170° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Lens Dimensions | 5x5x1.2mm |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | 3000K |
| Maximum Forward Current | 1000mA |
| Maximum Forward Voltage | 3.7V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LCW W5AM-JZKY-4R9T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.