High-brightness, high-power Uni-Color White Chip LED emitter with a 3500K color temperature. Features a 170° viewing angle and 112lm maximum luminous flux. This 2-pin, lead-frame SMT device is designed for surface mounting with a compact SMD package measuring 7.2mm x 6.2mm x 3.1mm. Operates across a wide temperature range from -40°C to 125°C with a maximum forward current of 1000mA and voltage of 3.7V.
Osram LCW W5AM-JZKZ-4O9Q technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.2(Max) |
| Package Width (mm) | 6.2(Max) |
| Package Height (mm) | 3.1(Max) |
| Seated Plane Height (mm) | 3.2(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 35000mcd |
| LED Material | InGaN |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Luminous Flux | 112lm(Max) |
| Viewing Angle | 170° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | 3500K |
| Maximum Forward Current | 1000mA |
| Maximum Forward Voltage | 3.7V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LCW W5AM-JZKZ-4O9Q to view detailed technical specifications.
No datasheet is available for this part.