
High-power, uni-color white chip LED emitter with a 3000K color temperature and 170° viewing angle. Features a clear, circular lens and InGaN LED material for high brightness (21000mcd intensity, 97lm max luminous flux). This 2-pin, lead-frame SMT device is designed for surface mounting with gull-wing leads, measuring 7.2mm(Max) x 6.2mm(Max) x 3.1mm(Max) package dimensions. Operates from -40°C to 125°C with a maximum forward current of 1000mA and voltage of 3.7V.
Osram LCW W5AM-KXKY-4R9T-Z technical specifications.
Download the complete datasheet for Osram LCW W5AM-KXKY-4R9T-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.