
High-brightness, high-power Uni-Color White chip LED emitter featuring a 3000K color temperature and 150lm maximum luminous flux. This 2-pin Surface Mount Device (SMD) utilizes InGaN LED material for exceptional intensity of 31200mcd. Designed for top mount orientation, it offers a wide 120° viewing angle with a colorless, non-diffused circular lens. Operating within a -40°C to 125°C temperature range, this component supports a maximum forward current of 1000mA and a maximum forward voltage of 4V.
Osram LCW W5SN-KYLY-4R9T technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.2(Max) |
| Package Width (mm) | 6.2(Max) |
| Package Height (mm) | 1.9(Max) |
| Seated Plane Height (mm) | 1.9(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 31200mcd |
| LED Material | InGaN |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Luminous Flux | 150lm(Max) |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | 3000K |
| Maximum Forward Current | 1000mA |
| Maximum Forward Voltage | 4V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LCW W5SN-KYLY-4R9T to view detailed technical specifications.
No datasheet is available for this part.