Osram LCWCP7P-KRKT-5L7N-35 technical specifications.
| Package/Case | CSMD |
| Correlated Color Temperature (CCT) | 4000K |
| Depth | 3.1mm |
| Forward Current | 700mA |
| Length | 3.1mm |
| Luminous Flux | 104.2lm |
| Luminous Intensity | 52000mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWCP7P-KRKT-5L7N-35 to view detailed technical specifications.
No datasheet is available for this part.