Osram LCWCP7P-KRKT-5L7N-35-Z technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Forward Current | 350mA |
| Height | 2.35mm |
| Illumination Color | White |
| Length | 3.1mm |
| Luminous Flux | 97lm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Viewing Angle | 80° |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWCP7P-KRKT-5L7N-35-Z to view detailed technical specifications.
No datasheet is available for this part.