Osram LCWCP7PKQKS5L7N technical specifications.
| Package/Case | CSMD |
| Correlated Color Temperature (CCT) | 4000K |
| Lens Style | Round |
| Luminous Flux | 97lm |
| Luminous Intensity | 49cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWCP7PKQKS5L7N to view detailed technical specifications.
No datasheet is available for this part.