Osram LCWCQ7P.CC-JUKQ-5R8T technical specifications.
| Correlated Color Temperature (CCT) | 3000K |
| Lens Style | Round |
| Luminous Flux | 82lm |
| Luminous Intensity | 41cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWCQ7P.CC-JUKQ-5R8T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.