Osram LCWCQ7P.CC-JUKQ-5R8T-1 technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 3000K |
| Max Current Rating | 800mA |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | OSLON SSL® 80 |
| Thermal Resistance of Package | 9.6°C/W |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWCQ7P.CC-JUKQ-5R8T-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.