Osram LCWCQ7P.EC-KRKT-5R8T-1-K technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 350mA |
| Height | 2.23mm |
| Illumination Color | White |
| Length | 3mm |
| Luminous Flux | 93lm |
| Luminous Intensity | 48cd |
| Max Current Rating | 800mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | OSLON SSL |
| Viewing Angle | 80° |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWCQ7P.EC-KRKT-5R8T-1-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.