Osram LCWCQ7P.PC-KTLP-5H7-1-K technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Max Current Rating | 800mA |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | OSLON SSL |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWCQ7P.PC-KTLP-5H7-1-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.