Osram LCWCQ7P.PC-KTLP-5H7I technical specifications.
| Correlated Color Temperature (CCT) | 5000K |
| Lens Style | Round |
| Luminous Flux | 121lm |
| Luminous Intensity | 61cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWCQ7P.PC-KTLP-5H7I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.