Osram LCWCQ7P.PC-KTLP-5L7N-1-K technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 800mA |
| Luminous Flux | 121lm |
| Max Current Rating | 800mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OSLON SSL |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWCQ7P.PC-KTLP-5L7N-1-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.