The Osram OSLON SSL 80 is a single LED device with a correlated color temperature of 5000K. It features a luminous flux of 140lm and a luminous intensity of 76cd. The LED is packaged in a 3030 case and is designed for surface mount applications. It has a viewing angle of 80° and is part of the OSLON SSL 80 series.
Osram LCWCQ7P.PC-LPLR-5H7I-1 technical specifications.
| Package/Case | 3030 |
| Correlated Color Temperature (CCT) | 5000K |
| Lens Style | Round |
| Luminous Flux | 140lm |
| Luminous Intensity | 76cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Series | OSLON SSL 80 |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWCQ7P.PC-LPLR-5H7I-1 to view detailed technical specifications.
No datasheet is available for this part.