The Osram LCWCQAR.EC-LUMQ-5U8X-1-R18 is a single-channel LED with a correlated color temperature of 2700K, emitting a luminous flux of 210lm and a luminous intensity of 57cd. It features a round lens style and a viewing angle of 120°. The LED is packaged in a 3030 case and is designed for surface mount applications.
Osram LCWCQAR.EC-LUMQ-5U8X-1-R18 technical specifications.
| Package/Case | 3030 |
| Correlated Color Temperature (CCT) | 2700K |
| Lens Style | Round |
| Luminous Flux | 210lm |
| Luminous Intensity | 57cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Series | OSLON Square |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWCQAR.EC-LUMQ-5U8X-1-R18 to view detailed technical specifications.
No datasheet is available for this part.