This white LED has a luminous flux of 180lm and a luminous intensity of 62cd. It can handle a maximum current of 700mA and operates within a temperature range of -40°C to 110°C. The LED is mounted on the surface and has a thermal resistance of 3.8°C/W. It is packaged in a tape and reel format with 600 units per package.
Osram LCWCQAR.EC-MPMR-5YC8-1 technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2400 K |
| Forward Current | 700mA |
| Height | 1.88mm |
| Illumination Color | White |
| Length | 3mm |
| Lens Style | Circular |
| Luminous Flux | 180lm |
| Luminous Intensity | 62cd |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | OSLON Square® |
| Thermal Resistance of Package | 3.8°C/W |
| Viewing Angle | 120° |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWCQAR.EC-MPMR-5YC8-1 to view detailed technical specifications.
No datasheet is available for this part.