The LCWCQAR.EC-MQMS-5H7I-1 is a surface mount LED from Osram with a correlated color temperature of 5000K. It has a luminous flux of 240lm and a luminous intensity of 77cd. The LED features a round lens style and a viewing angle of 120°. It is part of the OSLON Square series and is packaged in a 3030 case.
Osram LCWCQAR.EC-MQMS-5H7I-1 technical specifications.
| Package/Case | 3030 |
| Correlated Color Temperature (CCT) | 5000K |
| Lens Style | Round |
| Luminous Flux | 240lm |
| Luminous Intensity | 77cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Series | OSLON Square |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWCQAR.EC-MQMS-5H7I-1 to view detailed technical specifications.
No datasheet is available for this part.