The Osram LCWCQAR.EC-MQMS-5H7I-35 is a white LED with a color rendering index of 80 and correlated color temperature of 5000K. It has a maximum current rating of 1.5A and a thermal resistance of 3.8°C/W. This LED is packaged in a 3030 SMD/SMT package and is available in quantities of 600 on tape and reel. It is RoHS compliant and part of the OSLON Square series.
Osram LCWCQAR.EC-MQMS-5H7I-35 technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5000K |
| Max Current Rating | 1.5A |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | OSLON Square® |
| Thermal Resistance of Package | 3.8°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWCQAR.EC-MQMS-5H7I-35 to view detailed technical specifications.
No datasheet is available for this part.