Surface mount white LED emitter with a 120° viewing angle, delivering 280lm luminous flux and 77cd luminous intensity. Features a 4500K correlated color temperature (CCT) and an 80 CRI for accurate color rendering. Operates with a 700mA forward current, a maximum current rating of 1.5A, and a reverse voltage of 1.2V. Packaged in a 3mm x 3mm x 1.88mm CSMD package with a circular lens, this RoHS compliant component offers a thermal resistance of 3.8°C/W and operates between -40°C and 110°C.
Osram LCWCQAR.EC-MSMU-5J7K-1 technical specifications.
| Package/Case | CSMD |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4500K |
| Depth | 3.1mm |
| Forward Current | 700mA |
| Height | 1.88mm |
| Illumination Color | White |
| Length | 3mm |
| Lens Style | Circular |
| Luminous Flux | 280lm |
| Luminous Intensity | 77cd |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 1.2V |
| RoHS Compliant | Yes |
| Series | OSLON Square® |
| Thermal Resistance of Package | 3.8°C/W |
| Viewing Angle | 120° |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWCQAR.EC-MSMU-5J7K-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.