Osram LCWCQAR.PC-MRMT-5L7N-1-700-R18 technical specifications.
| Correlated Color Temperature (CCT) | 4000K |
| Lens Style | Round |
| Luminous Flux | 259lm |
| Luminous Intensity | 72cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Series | OSLON Square |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWCQAR.PC-MRMT-5L7N-1-700-R18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.