Osram LCWCQDP.CC-JUKQ-5U8X technical specifications.
| Correlated Color Temperature (CCT) | 2700K |
| Lens Style | Round |
| Luminous Flux | 82lm |
| Luminous Intensity | 19cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Viewing Angle | 150° |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWCQDP.CC-JUKQ-5U8X to view detailed technical specifications.
No datasheet is available for this part.