Osram LCWCQDP.PC-KULQ-5J7K technical specifications.
| Correlated Color Temperature (CCT) | 4500K |
| Lens Style | Round |
| Luminous Flux | 130lm |
| Luminous Intensity | 30cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Viewing Angle | 150° |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWCQDP.PC-KULQ-5J7K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
