The Osram LCWCQDP.PC-LPLQ-5H7I is a single LED with a correlated color temperature of 5000K, emitting 130 lumens of luminous flux and 32 candelas of luminous intensity. It is packaged in a 3030 case and is designed for surface mount applications. The LED has a round lens style and a viewing angle of 150 degrees. It is part of the OSLON SSL 150 series.
Osram LCWCQDP.PC-LPLQ-5H7I technical specifications.
| Package/Case | 3030 |
| Correlated Color Temperature (CCT) | 5000K |
| Lens Style | Round |
| Luminous Flux | 130lm |
| Luminous Intensity | 32cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Series | OSLON SSL 150 |
| Viewing Angle | 150° |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWCQDP.PC-LPLQ-5H7I to view detailed technical specifications.
No datasheet is available for this part.