The Osram LCWCR7P.EC-KTLP-6V7W-1 is a single-element LED with a correlated color temperature of 2700K. It features a luminous flux of 121lm and a luminous intensity of 65000mcd. The device is rated for a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is available on tape and reel. The LED has a viewing angle of 80° and is capable of handling a forward current of up to 800mA.
Osram LCWCR7P.EC-KTLP-6V7W-1 technical specifications.
| Package/Case | CSMD |
| Correlated Color Temperature (CCT) | 2700K |
| Depth | 3.1mm |
| Forward Current | 800mA |
| Length | 3.1mm |
| Luminous Flux | 121lm |
| Luminous Intensity | 65000mcd |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 1.2V |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWCR7P.EC-KTLP-6V7W-1 to view detailed technical specifications.
No datasheet is available for this part.