
Surface mount white LED emitter with 4000K correlated color temperature and 80 CRI. Features a 3030 metric / 1212 imperial SMD package, 3mm length, 3mm width, and 2.23mm height. Operates with a 350mA forward current, delivering 104.2lm luminous flux and 60cd luminous intensity. Offers a wide 80° viewing angle and a thermal resistance of 9.6°C/W, suitable for operation between -40°C and 120°C.
Osram LCWCR7P.EC-KULQ-5L7N-1-350-R18 technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000 K |
| Forward Current | 350mA |
| Height | 2.23mm |
| Illumination Color | White |
| Length | 3mm |
| Lens Style | Circular |
| Luminous Flux | 104.2lm |
| Luminous Intensity | 60cd |
| Max Current Rating | 800mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | OSLON SSL® 80 |
| Thermal Resistance of Package | 9.6°C/W |
| Viewing Angle | 80° |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWCR7P.EC-KULQ-5L7N-1-350-R18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
