Osram LCWCR7P.PC-LQLS-5H7I-1-350-R18 technical specifications.
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5000 K |
| Forward Current | 350mA |
| Height | 2.23mm |
| Illumination Color | White |
| Length | 3mm |
| Lens Color | Clear |
| Luminous Flux | 121lm |
| Luminous Intensity | 70cd |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | OSLON SSL 80 |
| Viewing Angle | 80° |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWCR7P.PC-LQLS-5H7I-1-350-R18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
