
SMD LED emitter, white illumination, featuring a 4000K correlated color temperature and a CRI of 70. This component offers a 350mA forward current, 80° viewing angle, and 150lm luminous flux. It is designed for surface mounting with a CSMD package, measuring 3.1mm in length, 3mm in width, and 2.23mm in height. Operating within a -40°C to 120°C temperature range, it boasts a 1.2V reverse voltage and is RoHS compliant.
Osram LCWCR7P.PC-LQLS-5L7N-1 technical specifications.
| Package/Case | CSMD |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 4000K |
| Depth | 3.1mm |
| Forward Current | 350mA |
| Height | 2.23mm |
| Illumination Color | White |
| Length | 3.1mm |
| Lens Style | Round, Circular |
| Luminous Flux | 150lm |
| Luminous Intensity | 70cd |
| Max Current Rating | 800mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 1.2V |
| RoHS Compliant | Yes |
| Series | OSLON SSL 80 |
| Thermal Resistance of Package | 9.6°C/W |
| Viewing Angle | 80° |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWCR7P.PC-LQLS-5L7N-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
