The OSLON SSL 150 is a single white LED with a luminous flux of 82lm and a forward current of 350mA. It has a correlated color temperature of 3500K and a color rendering index of 90. The LED is designed for surface mount applications and has a maximum operating temperature of 120°C. It is packaged in a 3030 package and is available in quantities of 600 on tape and reel.
Osram LCWCRDP.CC-KRKT-5O8Q-1 technical specifications.
| Package/Case | 3030 |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 3500K |
| Forward Current | 350mA |
| Height | 1.5mm |
| Illumination Color | White |
| Length | 3mm |
| Lens Style | Round |
| Luminous Flux | 82lm |
| Luminous Intensity | 19cd |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | OSLON SSL 150 |
| Viewing Angle | 150° |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWCRDP.CC-KRKT-5O8Q-1 to view detailed technical specifications.
No datasheet is available for this part.