Surface mountable white LED emitter with a 150° viewing angle. Features a 3.1mm x 3.1mm x 1.58mm CSMD package and a round lens style. Operates with a forward current of up to 800mA and a forward voltage of 3.1V, delivering 121 lumens luminous flux and 27000mcd luminous intensity. Offers a Correlated Color Temperature (CCT) of 2700K and a Color Rendering Index (CRI) of 80. Rated for operation between -40°C and 120°C.
Osram LCWCRDP.EC-KTLP-5U8X-1 technical specifications.
| Package/Case | CSMD |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700K |
| Depth | 3.1mm |
| Forward Current | 800mA |
| Height | 1.58mm |
| Length | 3.1mm |
| Lens Style | Round, Circular |
| Luminous Flux | 121lm |
| Luminous Intensity | 27000mcd |
| Max Current Rating | 800mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 1.2V |
| RoHS Compliant | Yes |
| Series | OSLON SSL® 150 |
| Thermal Resistance of Package | 9.6°C/W |
| Viewing Angle | 150° |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWCRDP.EC-KTLP-5U8X-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.