Osram LCWCRDP.EC-KULP-5L7N-1-350-R18 technical specifications.
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000 K |
| Forward Current | 350mA |
| Height | 1.5mm |
| Illumination Color | White |
| Length | 3mm |
| Luminous Flux | 104.2lm |
| Luminous Intensity | 24cd |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | OSLON SSL 150 |
| Viewing Angle | 150° |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWCRDP.EC-KULP-5L7N-1-350-R18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
