Osram LCWCRDP.PC-LQLS-5H7I-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5000 K |
| Lens Style | Round, Circular |
| Luminous Flux | 150lm |
| Luminous Intensity | 33cd |
| Max Current Rating | 800mA |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OSLON SSL® 150 |
| Thermal Resistance of Package | 9.6°C/W |
| Viewing Angle | 150° |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWCRDP.PC-LQLS-5H7I-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.