The LCWE6SG-V2BA-4L6M-0-30-R18-Z is a surface mount LED from Osram with a diffused and colored lens style. It has a luminous flux of 4.1lm and a luminous intensity of 2240mcd. The LED operates within a temperature range of -40°C to 110°C and is packaged in tape and reel format. It features a 120° viewing angle and a forward current of 50mA.
Osram LCWE6SG-V2BA-4L6M-0-30-R18-Z technical specifications.
| Package/Case | PLCC |
| Depth | 3.4mm |
| Forward Current | 50mA |
| Length | 3mm |
| Lens Style | Diffused, Colored |
| Luminous Flux | 4.1lm |
| Luminous Intensity | 2240mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWE6SG-V2BA-4L6M-0-30-R18-Z to view detailed technical specifications.
No datasheet is available for this part.