This Osram Power TOPLED features a round, diffused, colored, circular lens style with a correlated color temperature of 4000 K and a color rendering index of 80. It has a luminous flux of 4.1lm and a luminous intensity of 2.2cd. The LED is surface mount and available in a tape and reel packaging. It is RoHS compliant and has a viewing angle of 120°.
Osram LCWE6SG-V2BA-4L8N technical specifications.
| Package/Case | PLCC |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000 K |
| Lens Style | Round, Diffused, Colored, Circular |
| Luminous Flux | 4.1lm |
| Luminous Intensity | 2.2cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Power TOPLED |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWE6SG-V2BA-4L8N to view detailed technical specifications.
No datasheet is available for this part.