Osram LCWG5GP-FZHX-5L8N-Z technical specifications.
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000 K |
| Forward Current | 100mA |
| Height | 2.25mm |
| Illumination Color | White |
| Length | 3.6mm |
| Luminous Flux | 33lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Viewing Angle | 135° |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWG5GP-FZHX-5L8N-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.