Osram LCWG6CP-DAFA-4J8K-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4500 K |
| Lens Style | Diffused, Circular |
| Luminous Flux | 27.75lm |
| Max Current Rating | 250mA |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Advanced Power TOPLED® |
| Thermal Resistance of Package | 40°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWG6CP-DAFA-4J8K-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.